- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- LED Drivers ›
- NSI45020JZT1G
onsemi
NSI45020JZT1G
LED Driver, Adjustable Constant Current Regulator, 45 V, 20 mA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LED Driver, Adjustable Constant Current Regulator, 45 V, 20 mA
Search Keywords: NSI45020JZT1G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NSI45020JZT1G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290075 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is NSI45020JZT1G RoHS compliant?
Yes, NSI45020JZT1G is RoHS compliant.
What is the lead time for NSI45020JZT1G?
The standard lead time for NSI45020JZT1G is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
52 Weeks
can ship
11/1/27
Price (USD)
Qty
Unit Price
1,000
$0.2337
3,000
$0.2245
5,000
$0.2187
8,000
$0.2159
10,000
$0.2154
25,000
$0.2106
50,000 +
$0.2080
Click for Quote
Log in
to unlock special pricing