- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NRVUS110VT3G
onsemi
NRVUS110VT3G
Power Rectifier, Ultra-Fast Recovery, 1 A, 100 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power Rectifier, Ultra-Fast Recovery, 1 A, 100 V
Search Keywords: NRVUS110VT3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NRVUS110VT3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is NRVUS110VT3G RoHS compliant?
No, NRVUS110VT3G is not RoHS compliant.
What is the lead time for NRVUS110VT3G?
The standard lead time for NRVUS110VT3G is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
2500
24 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
2,500
$0.1583
5,000
$0.1188
7,500
$0.1109
10,000 +
$0.1086
Click for Quote
Log in
to unlock special pricing