- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NRVUA110VT3G
Description
+
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V
Search Keywords: NRVUA110VT3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NRVUA110VT3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.1228
250
$0.1116
2,500
$0.1025
5,000
$0.1011
10,000
$0.0984
25,000
$0.0947
50,000
$0.0923
100,000
$0.0912
150,000 +
$0.0901
Click for Quote
Log in
to unlock special pricing