- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NRVHPM220T3G
Description
+
Rectifier, Ultrafast, 2 A, 200 V PUF 2A 200V
Search Keywords: NRVHPM220T3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NRVHPM220T3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
12000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
3000
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.4015
3,000
$0.3650
6,000
$0.2246
9,000
$0.1778
12,000 +
$0.1743
Click for Quote
Log in
to unlock special pricing