- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NRVHPAF320T3G
Description
+
Rectifier, Ultrafast 3 A 200 V
Search Keywords: NRVHPAF320T3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NRVHPAF320T3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,250
$1.058
2,500
$0.651
3,750
$0.515
5,000 +
$0.505
Click for Quote
Log in
to unlock special pricing