- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NRVHP620MFDT3G
onsemi
NRVHP620MFDT3G
Rectifier, 6 A (3 x 2), 200 V Ultrafast Dual die
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Rectifier, 6 A (3 x 2), 200 V Ultrafast Dual die
Search Keywords: NRVHP620MFDT3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NRVHP620MFDT3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is NRVHP620MFDT3G RoHS compliant?
No, NRVHP620MFDT3G is not RoHS compliant.
What is the lead time for NRVHP620MFDT3G?
The standard lead time for NRVHP620MFDT3G is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1,250
$1.0182
2,500
$0.6266
3,750
$0.4960
5,000 +
$0.4861
Click for Quote
Log in
to unlock special pricing