- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NRVHP420MFDT3G
Description
+
Rectifier, 4 A (2 x 2), 200 V Ultrafast Dual die
Search Keywords: NRVHP420MFDT3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NRVHP420MFDT3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$0.7914
2,500
$0.4870
3,750
$0.3856
5,000 +
$0.3779
Click for Quote
Log in
to unlock special pricing