- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NRVHP260SFT3G
Description
+
Planar Ultrafast Rectifier, 600V, 2A
Search Keywords: NRVHP260SFT3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NRVHP260SFT3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
32 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
250
$0.1522
1,000
$0.1397
2,500
$0.1378
5,000
$0.1342
7,500
$0.1308
30,000
$0.1259
50,000
$0.1244
100,000 +
$0.1229
Click for Quote
Log in
to unlock special pricing