- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- NRVBS540T3G
onsemi
NRVBS540T3G
Schottky Power Rectifier, Surface Mount, 5.0 A, 40 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Schottky Power Rectifier, Surface Mount, 5.0 A, 40 V
Search Keywords: NRVBS540T3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NRVBS540T3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is NRVBS540T3G RoHS compliant?
No, NRVBS540T3G is not RoHS compliant.
What is the lead time for NRVBS540T3G?
The standard lead time for NRVBS540T3G is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
23 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
100
$0.3152
500
$0.2893
1,000
$0.2886
2,500
$0.2743
5,000
$0.2673
7,500
$0.2667
10,000
$0.2660
15,000 +
$0.2607
Click for Quote
Log in
to unlock special pricing