- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- NRVBS2040LNT3G
Description
+
Schottky Power Rectifier, Surface Mount, 2.0 A, 40 V
Search Keywords: NRVBS2040LNT3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NRVBS2040LNT3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$0.1210
2,500
$0.1111
5,000
$0.1096
7,500
$0.1067
25,000
$0.1027
50,000
$0.1001
100,000
$0.0989
150,000 +
$0.0977
Click for Quote
Log in
to unlock special pricing