- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- NRVBA340NT3G
onsemi
NRVBA340NT3G
Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V
Search Keywords: NRVBA340NT3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NRVBA340NT3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is NRVBA340NT3G RoHS compliant?
No, NRVBA340NT3G is not RoHS compliant.
What is the lead time for NRVBA340NT3G?
The standard lead time for NRVBA340NT3G is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,300
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$0.1710
1,000
$0.1517
2,500
$0.1488
5,000
$0.1473
10,000
$0.1346
25,000
$0.1327
50,000
$0.1324
100,000 +
$0.1320
Click for Quote
Log in
to unlock special pricing