- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- NRVBA320NT3G
Description
+
Schottky Power Rectifier, Surface Mount, 3.0 A, 20 V
Search Keywords: NRVBA320NT3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NRVBA320NT3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,250
$0.2128
2,500
$0.1596
3,750
$0.1490
5,000 +
$0.1460
Click for Quote
Log in
to unlock special pricing