- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NRVA4004T3G
Description
+
Power Rectifier, Standard Recovery, 1 A, 400 V
Search Keywords: NRVA4004T3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NRVA4004T3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Manufacturer Stock:
335,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5,000
$0.0406
10,000
$0.0404
25,000
$0.0394
50,000
$0.0392
100,000
$0.0387
150,000
$0.0385
250,000 +
$0.0384
Click for Quote
Log in
to unlock special pricing