- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- NRTS6100TFSTWG
onsemi
NRTS6100TFSTWG
NRTS6100TFS: 6 A, 100 V High Performance Trench Schottky Rectifier in u8-FL package 5000 / T&R / Pin1 Upper Left
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
NRTS6100TFS: 6 A, 100 V High Performance Trench Schottky Rectifier in u8-FL package 5000 / T&R / Pin1 Upper Left
Search Keywords: NRTS6100TFSTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NRTS6100TFSTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is NRTS6100TFSTWG RoHS compliant?
No, NRTS6100TFSTWG is not RoHS compliant.
What is the lead time for NRTS6100TFSTWG?
The standard lead time for NRTS6100TFSTWG is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
MOQ for out of Stock Qty:
1250
27 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1,250
$0.2982
2,500
$0.2236
3,750
$0.2087
5,000 +
$0.2046
Click for Quote
Log in
to unlock special pricing