- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- NRTS6100TFSTAG
Description
+
NRTS6100TFS: 6 A, 100 V High Performance Trench Schottky Rectifier in u8-FL package 1500 / T&R / Pin1 Upper Left
Search Keywords: NRTS6100TFSTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NRTS6100TFSTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
28 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$0.2448
100
$0.2225
1,500
$0.2042
3,000
$0.2015
6,000
$0.1912
10,500
$0.1887
25,500
$0.1841
51,000 +
$0.1818
Click for Quote
Log in
to unlock special pricing