- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NJW21193G
onsemi
NJW21193G
Bipolar Power Transistors, Complementary, 16 A, 250 V PNP
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Bipolar Power Transistors, Complementary, 16 A, 250 V PNP
Search Keywords: NJW21193G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NJW21193G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is NJW21193G RoHS compliant?
No, NJW21193G is not RoHS compliant.
What is the lead time for NJW21193G?
The standard lead time for NJW21193G is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
31 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
30
$2.84
120
$2.81
270
$2.79
510
$2.78
1,020
$2.77
2,520
$2.76
5,010
$2.75
7,500 +
$2.74
Click for Quote
Log in
to unlock special pricing