- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NJVMJB45H11T4G
Description
+
Bipolar Transistor, PNP, 80 V, 10 A
Search Keywords: NJVMJB45H11T4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NJVMJB45H11T4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,848
can ship
Minimum Order Quantity:
50
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
50
$0.694
250
$0.637
800
$0.628
1,600
$0.604
3,200
$0.589
5,600
$0.574
8,000
$0.573
10,400 +
$0.571
Click for Quote
Log in
to unlock special pricing