- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NJL0281DG
Description
+
Bipolar Power Transistor, NPN, ThermalTrak™, 15 A, 260 V
Search Keywords: NJL0281DG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NJL0281DG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
425
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$3.89
50
$3.79
100
$3.64
250
$3.59
500
$3.41
1,000
$3.40
2,500
$3.37
5,000 +
$3.33
Click for Quote
Log in
to unlock special pricing