- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Current Regulation/Management ›
- NIV3071MTW5TWG
onsemi
NIV3071MTW5TWG
EFUSE, 4 CHANNEL, 48V, 2.5A WETTABLE FLANK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
EFUSE, 4 CHANNEL, 48V, 2.5A WETTABLE FLANK
Search Keywords: NIV3071MTW5TWG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NIV3071MTW5TWG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
Product Guides
+
Frequently Asked Questions
Is NIV3071MTW5TWG RoHS compliant?
Yes, NIV3071MTW5TWG is RoHS compliant.
What is the lead time for NIV3071MTW5TWG?
The standard lead time for NIV3071MTW5TWG is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
60 Weeks
can ship
1/5/28
Price (USD)
Qty
Unit Price
1,250
$10.04
2,500
$5.13
3,750
$3.49
5,000 +
$3.42
Click for Quote
Log in
to unlock special pricing