- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Current Regulation/Management ›
- NIS6452MT2TWG
onsemi
NIS6452MT2TWG
Electronic Fuse, +3.3 V, +5 V 5V eFuse Auto-Retry
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electronic Fuse, +3.3 V, +5 V 5V eFuse Auto-Retry
Search Keywords: NIS6452MT2TWG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NIS6452MT2TWG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is NIS6452MT2TWG RoHS compliant?
Yes, NIS6452MT2TWG is RoHS compliant.
What is the lead time for NIS6452MT2TWG?
The standard lead time for NIS6452MT2TWG is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27,000
can ship
MOQ for out of Stock Qty:
750
52 Weeks
can ship
11/12/27
Price (USD)
Qty
Unit Price
750
$1.794
1,500
$1.104
2,250
$0.874
3,000 +
$0.857
Click for Quote
Log in
to unlock special pricing