- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Current Regulation/Management ›
- NIS4461MT4TXG
onsemi
NIS4461MT4TXG
Electronic fuse (eFuse), 24V, 44mΩ, 4.2A 24V Auto-Retry without Isense
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electronic fuse (eFuse), 24V, 44mΩ, 4.2A 24V Auto-Retry without Isense
Search Keywords: NIS4461MT4TXG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NIS4461MT4TXG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is NIS4461MT4TXG RoHS compliant?
Yes, NIS4461MT4TXG is RoHS compliant.
What is the lead time for NIS4461MT4TXG?
The standard lead time for NIS4461MT4TXG is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30,000
can ship
MOQ for out of Stock Qty:
750
50 Weeks
can ship
10/18/27
Price (USD)
Qty
Unit Price
750
$3.13
1,500
$1.66
2,250
$1.17
3,000 +
$1.15
Click for Quote
Log in
to unlock special pricing