- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Current Regulation/Management ›
- NIS4461MT3TXG
onsemi
NIS4461MT3TXG
Electronic fuse (eFuse), 24V, 44mΩ, 4.2A 24V Auto-Retry with Isense
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electronic fuse (eFuse), 24V, 44mΩ, 4.2A 24V Auto-Retry with Isense
Search Keywords: NIS4461MT3TXG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NIS4461MT3TXG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is NIS4461MT3TXG RoHS compliant?
Yes, NIS4461MT3TXG is RoHS compliant.
What is the lead time for NIS4461MT3TXG?
The standard lead time for NIS4461MT3TXG is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24,000
can ship
MOQ for out of Stock Qty:
750
52 Weeks
can ship
11/15/27
Price (USD)
Qty
Unit Price
750
$3.18
1,500
$1.68
2,250
$1.19
3,000 +
$1.16
Click for Quote
Log in
to unlock special pricing