- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Module ›
- NFVF97565L1ZT1
onsemi
NFVF97565L1ZT1
ASPM16-CAA IGBT FRD 650V 75A ALN EXCITER STANDARD
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ASPM16-CAA IGBT FRD 650V 75A ALN EXCITER STANDARD
Search Keywords: NFVF97565L1ZT1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NFVF97565L1ZT1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |
Frequently Asked Questions
Is NFVF97565L1ZT1 RoHS compliant?
Yes, NFVF97565L1ZT1 is RoHS compliant.
What is the lead time for NFVF97565L1ZT1?
The standard lead time for NFVF97565L1ZT1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
720
can ship
MOQ for out of Stock Qty:
18
22 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
18
$54.60
36
$33.60
54
$26.60
72 +
$26.07
Click for Quote
Log in
to unlock special pricing