- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- NFAQ1560R43T
onsemi
NFAQ1560R43T
Intelligent Power Module (IPM), 600V, 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Intelligent Power Module (IPM), 600V, 15A
Search Keywords: NFAQ1560R43T
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NFAQ1560R43T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
Product Guides
+
Frequently Asked Questions
Is NFAQ1560R43T RoHS compliant?
Yes, NFAQ1560R43T is RoHS compliant.
What is the lead time for NFAQ1560R43T?
The standard lead time for NFAQ1560R43T is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400
can ship
MOQ for out of Stock Qty:
100
29 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
100
$32.27
200
$17.08
300
$12.02
400 +
$11.78
Click for Quote
Log in
to unlock special pricing