- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- NFAM1512L7B
onsemi
NFAM1512L7B
Intelligent Power Module, SPM31, 1200V, 15A
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Intelligent Power Module, SPM31, 1200V, 15A
Search Keywords: NFAM1512L7B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NFAM1512L7B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Frequently Asked Questions
Is NFAM1512L7B RoHS compliant?
No, NFAM1512L7B is not RoHS compliant.
What is the lead time for NFAM1512L7B?
The standard lead time for NFAM1512L7B is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
15 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
23
$34.19
45
$21.51
68
$16.90
90 +
$16.56
Click for Quote
Log in
to unlock special pricing