- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- NFAL5065L4B
onsemi
NFAL5065L4B
Intelligent Power Module, SPM49, 650 V, 50A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Intelligent Power Module, SPM49, 650 V, 50A
Search Keywords: NFAL5065L4B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NFAL5065L4B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Frequently Asked Questions
Is NFAL5065L4B RoHS compliant?
No, NFAL5065L4B is not RoHS compliant.
What is the lead time for NFAL5065L4B?
The standard lead time for NFAL5065L4B is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
Order Increment:
6
99 Weeks
can ship
7/31/28
Price (USD)
Qty
Unit Price
6
$54.36
12
$40.77
18
$38.05
24 +
$37.29
Click for Quote
Log in
to unlock special pricing