- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- NFA42060R42
onsemi
NFA42060R42
Intelligent Power Module(IPM), SPM45, 600V, 20A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Intelligent Power Module(IPM), SPM45, 600V, 20A
Search Keywords: NFA42060R42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NFA42060R42
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
Is NFA42060R42 RoHS compliant?
No, NFA42060R42 is not RoHS compliant.
What is the lead time for NFA42060R42?
The standard lead time for NFA42060R42 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
18
$14.14
36
$10.60
54
$9.89
72 +
$9.70
Click for Quote
Log in
to unlock special pricing