- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- NFA41560R42
Description
+
Intelligent Power Module(IPM), SPM45, 600V, 15A
Search Keywords: NFA41560R42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NFA41560R42
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$10.428
12
$9.480
36
$9.100
60
$8.860
108
$8.630
252
$8.310
504
$8.290
1,008 +
$8.210
Click for Quote
Log in
to unlock special pricing