- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- NFA31512L72
Description
+
Intelligent Power Module, 1200V, 15A.
Search Keywords: NFA31512L72
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NFA31512L72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
15
$32.72
30
$24.54
45
$22.91
60 +
$22.45
Click for Quote
Log in
to unlock special pricing