- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV8775CDS50R4G
Description
+
LDO Regulator, 350 mA, 40 V, 19 µA IQ, with Delay and Reset
Search Keywords: NCV8775CDS50R4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV8775CDS50R4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
72,000
can ship
MOQ for out of Stock Qty:
200
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
200
$1.341
400
$1.006
600
$0.939
800 +
$0.920
Click for Quote
Log in
to unlock special pricing