- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV8772CDT334RKG
onsemi
NCV8772CDT334RKG
LDO Regulator, 350 mA, 40 V, 18 µA IQ, with Reset and Enable
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
LDO Regulator, 350 mA, 40 V, 18 µA IQ, with Reset and Enable
Search Keywords: NCV8772CDT334RKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV8772CDT334RKG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is NCV8772CDT334RKG RoHS compliant?
No, NCV8772CDT334RKG is not RoHS compliant.
What is the lead time for NCV8772CDT334RKG?
The standard lead time for NCV8772CDT334RKG is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
MOQ for out of Stock Qty:
625
26 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
625
$1.070
1,250
$0.659
1,875
$0.521
2,500 +
$0.511
Click for Quote
Log in
to unlock special pricing