- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV8760CDT333RKG
Description
+
LDO Regulator, 150 mA, 40 V, 18 µA IQ, with Delay and Reset
Search Keywords: NCV8760CDT333RKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV8760CDT333RKG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
MOQ for out of Stock Qty:
625
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
625
$1.096
1,250
$0.674
1,875
$0.534
2,500 +
$0.523
Click for Quote
Log in
to unlock special pricing