- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV8730BMTWADJTBG
Description
+
LDO Regulator, 150 mA, 38 V, 1 µA IQ, with PG ADJ WDFNW6
Search Keywords: NCV8730BMTWADJTBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV8730BMTWADJTBG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
100
$0.4314
500
$0.4027
1,000
$0.3990
3,000
$0.3717
6,000
$0.3278
9,000
$0.3270
12,000
$0.3262
27,000 +
$0.3253
Click for Quote
Log in
to unlock special pricing