- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV8664ST50T3G
onsemi
NCV8664ST50T3G
LDO Regulator, 150 mA, 45 V, 21 µA IQ 5.0 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 150 mA, 45 V, 21 µA IQ 5.0 V
Search Keywords: NCV8664ST50T3G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NCV8664ST50T3G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
Product Guides
+
Frequently Asked Questions
Is NCV8664ST50T3G RoHS compliant?
Yes, NCV8664ST50T3G is RoHS compliant.
What is the lead time for NCV8664ST50T3G?
The standard lead time for NCV8664ST50T3G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,498
Can Ship immediately
Minimum Order Quantity:
500
12 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
500
$0.755
1,000
$0.721
4,000
$0.678
8,000
$0.676
12,000
$0.675
16,000
$0.673
28,000 +
$0.671
Click for Quote
Log in
to unlock special pricing