- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV8560SN250T1G
Description
+
LDO Regulator, 150 mA, Ultra-Low Dropout Vout: 2.5 V
Search Keywords: NCV8560SN250T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV8560SN250T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
56,992
can ship
MOQ for out of Stock Qty:
750
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
750
$0.4872
1,500
$0.3654
2,250
$0.3410
3,000 +
$0.3342
Click for Quote
Log in
to unlock special pricing