- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NCV84160DR2G
Description
+
Protected MOSFET High-Side Driver, 12 A, 160 mΩ
Search Keywords: NCV84160DR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV84160DR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
625
$2.061
1,250
$1.268
1,875
$1.004
2,500 +
$0.984
Click for Quote
Log in
to unlock special pricing