- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV8114BSN180T1G
onsemi
NCV8114BSN180T1G
LDO Regulator, 300 mA, Low Iq 1.8V HZ
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 300 mA, Low Iq 1.8V HZ
Search Keywords: NCV8114BSN180T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV8114BSN180T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NCV8114BSN180T1G RoHS compliant?
Yes, NCV8114BSN180T1G is RoHS compliant.
What is the lead time for NCV8114BSN180T1G?
The standard lead time for NCV8114BSN180T1G is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
25 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
3,000
$0.0856
6,000
$0.0845
9,000
$0.0822
12,000
$0.0820
27,000
$0.0791
51,000
$0.0772
102,000
$0.0762
150,000 +
$0.0760
Click for Quote
Log in
to unlock special pricing