- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV8114ASN330T1G
Description
+
LDO Regulator, 300 mA, Low Iq 3.3V AD
Search Keywords: NCV8114ASN330T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV8114ASN330T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
250
$0.1000
3,000
$0.0918
6,000
$0.0905
9,000
$0.0882
27,000
$0.0848
51,000
$0.0827
102,000
$0.0817
150,000 +
$0.0807
Click for Quote
Log in
to unlock special pricing