- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV8114ASN280T1G
Description
+
LDO Regulator, 300 mA, Low Iq 2.8V AD
Search Keywords: NCV8114ASN280T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV8114ASN280T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
87,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0815
6,000
$0.0804
9,000
$0.0783
12,000
$0.0781
27,000
$0.0753
51,000
$0.0735
102,000
$0.0726
150,000 +
$0.0724
Click for Quote
Log in
to unlock special pricing