- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV8114ASN165T1G
Description
+
LDO Regulator, 300 mA, Low Iq 1.65V AD
Search Keywords: NCV8114ASN165T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV8114ASN165T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Buy all 2,500 in-stock or the regular minimum order quantity of 3000
On Order:
9,000
can ship 9/2/26
Stock lot only:
2500
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$0.0789
3,000
$0.0717
6,000
$0.0713
9,000
$0.0704
12,000
$0.0702
27,000
$0.0691
51,000
$0.0684
102,000
$0.0680
150,000 +
$0.0678
Click for Quote
Log in
to unlock special pricing