- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV7808BDTRKG
onsemi
NCV7808BDTRKG
Linear Voltage Regulator, 1 A, 8 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Linear Voltage Regulator, 1 A, 8 V
Search Keywords: NCV7808BDTRKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV7808BDTRKG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is NCV7808BDTRKG RoHS compliant?
No, NCV7808BDTRKG is not RoHS compliant.
What is the lead time for NCV7808BDTRKG?
The standard lead time for NCV7808BDTRKG is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,000
can ship
Minimum Order Quantity:
100
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
100
$0.2245
1,000
$0.2060
2,500
$0.2032
5,000
$0.1928
7,500
$0.1904
25,000
$0.1857
50,000 +
$0.1834
Click for Quote
Log in
to unlock special pricing