- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV663SQ25T1G
Description
+
LDO Regulator, 100 mA, Ultra-Low Iq Vout: 2.5 V
Search Keywords: NCV663SQ25T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV663SQ25T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$0.2298
1,000
$0.2110
3,000
$0.2081
6,000
$0.1974
9,000
$0.1949
27,000
$0.1901
51,000 +
$0.1878
Click for Quote
Log in
to unlock special pricing