- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV662SQ30T1G
onsemi
NCV662SQ30T1G
LDO Regulator, 100 mA, Ultra-Low Iq Vout: 3.0 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 100 mA, Ultra-Low Iq Vout: 3.0 V
Search Keywords: NCV662SQ30T1G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NCV662SQ30T1G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is NCV662SQ30T1G RoHS compliant?
Yes, NCV662SQ30T1G is RoHS compliant.
What is the lead time for NCV662SQ30T1G?
The standard lead time for NCV662SQ30T1G is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
63,000
can ship
MOQ for out of Stock Qty:
750
23 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
750
$0.6112
1,500
$0.4584
2,250
$0.4278
3,000 +
$0.4193
Click for Quote
Log in
to unlock special pricing