help desk software

NCV6323FELMTW33TBG

onsemi

Automotive, Buck converter, Synchronous, PWM, Fixed Output Voltage DC to DC converter, up to 1.6 A DC, Wettable flank DFN8, 2x ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Automotive, Buck converter, Synchronous, PWM, Fixed Output Voltage DC to DC converter, up to 1.6 A DC, Wettable flank DFN8, 2x2 mm (0.8 mm thickness), 0.5 mm pitch package 3.3 V Fixed output voltage
Search Keywords: NCV6323FELMTW33TBG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    onsemi
  • Part No:
    NCV6323FELMTW33TBG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390070
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
49 Weeks can ship 10/30/26
Backorder
Price (USD)
Qty
Unit Price
750
$0.8920
1,500
$0.5490
2,250
$0.4343
3,000 +
$0.4257
Click for Quote
Log in to unlock special pricing