- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- NCV6323DMTAAWTBG
Description
+
Synchronous Buck Converter, 3 MHz, 2 A
Search Keywords: NCV6323DMTAAWTBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV6323DMTAAWTBG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
750
$0.9123
1,500
$0.5614
2,250
$0.4445
3,000 +
$0.4356
Click for Quote
Log in
to unlock special pricing