- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- NCV6323DMTAATBG
onsemi
NCV6323DMTAATBG
Synchronous Buck Converter, 3 MHz, 2 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Synchronous Buck Converter, 3 MHz, 2 A
Search Keywords: NCV6323DMTAATBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV6323DMTAATBG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NCV6323DMTAATBG RoHS compliant?
Yes, NCV6323DMTAATBG is RoHS compliant.
What is the lead time for NCV6323DMTAATBG?
The standard lead time for NCV6323DMTAATBG is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
MOQ for out of Stock Qty:
750
30 Weeks
can ship
5/5/27
Price (USD)
Qty
Unit Price
750
$0.8772
1,500
$0.5398
2,250
$0.4274
3,000 +
$0.4188
Click for Quote
Log in
to unlock special pricing