- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV563SQ33T1G
Description
+
LDO Regulator, 80 mA, Ultra-Low Iq 3.3V
Search Keywords: NCV563SQ33T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV563SQ33T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$0.1718
1,000
$0.1577
3,000
$0.1555
6,000
$0.1514
9,000
$0.1457
27,000
$0.1421
51,000
$0.1404
102,000 +
$0.1387
Click for Quote
Log in
to unlock special pricing