- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV553SQ30T1G
Description
+
LDO Regulator, 80 mA, Ultra-Low Iq 3.0V
Search Keywords: NCV553SQ30T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV553SQ30T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
24,000
can ship
Minimum Order Quantity:
250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$0.1758
1,000
$0.1614
3,000
$0.1592
6,000
$0.1550
9,000
$0.1491
27,000
$0.1454
51,000
$0.1437
102,000 +
$0.1419
Click for Quote
Log in
to unlock special pricing