- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV551SN30T1G
onsemi
NCV551SN30T1G
LDO Regulator, 150 mA, Ultra-Low Dropout, Ultra-Low Iq Vout: 3.0 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 150 mA, Ultra-Low Dropout, Ultra-Low Iq Vout: 3.0 V
Search Keywords: NCV551SN30T1G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NCV551SN30T1G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is NCV551SN30T1G RoHS compliant?
Yes, NCV551SN30T1G is RoHS compliant.
What is the lead time for NCV551SN30T1G?
The standard lead time for NCV551SN30T1G is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,000
can ship
Minimum Order Quantity:
100
24 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
100
$0.2370
1,000
$0.2175
3,000
$0.2146
6,000
$0.2036
9,000
$0.2010
27,000
$0.1960
51,000 +
$0.1937
Click for Quote
Log in
to unlock special pricing