- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV5501DT50RKG
Description
+
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 5.0 V
Search Keywords: NCV5501DT50RKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV5501DT50RKG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Manufacturer Stock:
62,500
can ship
Minimum Order Quantity:
50
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$0.4261
250
$0.4170
1,000
$0.4060
2,500
$0.3962
5,000
$0.3939
7,500
$0.3894
10,000
$0.3884
15,000 +
$0.3873
Click for Quote
Log in
to unlock special pricing